
Tedea Huntleigh 620-1000M-F technical specifications.
| Depth | 90mm |
| Height | 70mm |
| Input Impedance | 400R |
| Lead Length | 5m |
| Length | 90mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh 620-1000M-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
