
Tedea Huntleigh MODEL3510-1000-C2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 32mm |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Tedea Huntleigh MODEL3510-1000-C2 to view detailed technical specifications.
No datasheet is available for this part.
