Teko 10001.9 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Screw |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Teko 10001.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.