Teko 424.18 technical specifications.
| Package/Case | Metal |
| Color | Silver, Black |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Teko 424.18 to view detailed technical specifications.
No datasheet is available for this part.