Teko DS1470.18 technical specifications.
| Package/Case | 127 |
| Color | Black |
| Material | Aluminium |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Teko DS1470.18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.