Teko OVO3/2.4 technical specifications.
| Color | Grey |
| Material | ABS |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Teko OVO3/2.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
