
Teko TEK-BEAGLE.0 technical specifications.
| Color | Clear |
| Height | 28mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TEK-BEAGLE.0 to view detailed technical specifications.
No datasheet is available for this part.