Teko TEK-BEAGLE.9 technical specifications.
| Color | Black |
| Height | 28mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TEK-BEAGLE.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.