Teko TEKAL12.30 technical specifications.
| Body Material | Aluminium, ABS |
| Package/Case | Metal |
| Color | White, Grey |
| Height | 30.9mm |
| Material | Aluminium |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TEKAL12.30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
