
Teko TEKAL33-E.30 technical specifications.
| Body Material | Aluminium, ABS |
| Color | White, Grey |
| Height | 45.8mm |
| Width | 105.9mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TEKAL33-E.30 to view detailed technical specifications.
No datasheet is available for this part.