Teko TEKAL33.29 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Grey |
| Material | Aluminium |
| Series | Tekal |
| RoHS | Compliant |
Download the complete datasheet for Teko TEKAL33.29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.