Teko TEKAM 12.9 technical specifications.
| Color | Black |
| Height | 34.54mm |
| Length | 101.34mm |
| Material | Aluminium |
| Ratings | IP65 |
| Width | 62.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teko TEKAM 12.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.