Teko TEKAM 22.9 technical specifications.
| Color | Black |
| Height | 40.48mm |
| Length | 146.46mm |
| Material | Aluminium |
| Ratings | IP65 |
| Width | 88.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teko TEKAM 22.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.