Teko TK-S.7 technical specifications.
| Package/Case | 100 |
| Color | White, Grey |
| Material | ABS |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for Teko TK-S.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.