Teko TK11S.7 technical specifications.
| Color | White |
| Material | ABS |
| Mount | Box |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Teko TK11S.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.