Teko TK11SP.9 technical specifications.
| Color | Black |
| Height | 56.5mm |
| Length | 188.5mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Mount | Box |
| Ratings | IP40 |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for Teko TK11SP.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
