Teko WALL2.23 technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Wall |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Teko WALL2.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.