Tektronix 1600A technical specifications.
| Cable Type | Test |
| Connector Type A | Test Probe Set |
| Connector Type B | Test Probe Set |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tektronix 1600A to view detailed technical specifications.
No datasheet is available for this part.