Tele 110-101 technical specifications.
| Contact Type | 1 changeover |
| Height | 87mm |
| Operating Supply Voltage | -240V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 110-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.