Tele 125-120 technical specifications.
| Contact Material | Silver |
| Depth | 67mm |
| Height | 67mm |
| Length | 76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 125-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.