
Tele 1340102-E1UU230V01 technical specifications.
| Height | 87mm |
| Length | 65mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele 1340102-E1UU230V01 to view detailed technical specifications.
No datasheet is available for this part.
