
Tele 170010R technical specifications.
| Depth | 65mm |
| Length | 87mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Resistance | 170010R |
| Series | OCTO |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele 170010R to view detailed technical specifications.
No datasheet is available for this part.
