Tele 170015 technical specifications.
| Contact Type | 1 changeover contact |
| Height | 87mm |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 170015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.