Tele 180600 technical specifications.
| Accuracy | 0.0005% |
| Contact Type | 1 Changeover (floating) |
| Height | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Front |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Switching Current | 5A |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tele 180600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.