Tele D6DI technical specifications.
| Coil Voltage (AC) | 250V |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | Delta |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele D6DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
