Tele D6DM technical specifications.
| Coil Voltage (AC) | 24V |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tele D6DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
