Tele E1PF400VSY01 technical specifications.
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele E1PF400VSY01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
