Tele E1ZM1012-240VAC/DC technical specifications.
| Package/Case | 100 |
| Depth | 65mm |
| Length | 87mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Functions | 7 |
| Reach SVHC Compliant | No |
| Switching Current | 8A |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E1ZM1012-240VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
