Tele E1ZNT technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E1ZNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.