Tele E1ZTPNC230VAC technical specifications.
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tele E1ZTPNC230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.