Tele E3ZM20 technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele E3ZM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.