
Tele E3ZS20 technical specifications.
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | ENYA |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E3ZS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.