Tele G2UM300VL20 technical specifications.
| Contact Current Rating | 3A |
| Max Supply Voltage | 240V |
| Power Consumption | 1W |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele G2UM300VL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
