
Tele G2ZM2012-240VAC/DC technical specifications.
| Package/Case | 100 |
| Depth | 108mm |
| Length | 90mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tele G2ZM2012-240VAC/DC to view detailed technical specifications.
No datasheet is available for this part.
