Tele G2ZMF11 technical specifications.
| Max Supply Voltage (AC) | 400V |
| Mount | DIN Rail |
| Number of Functions | 16 |
| Reach SVHC Compliant | No |
| Switching Current | 5A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele G2ZMF11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.