Tele SK1 technical specifications.
| Body Material | Stainless Steel |
| Height | 87mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Tele SK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
