Tele TST115 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 110V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tele TST115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
