
This DPDT relay is designed for use with a 12V DC coil, drawing a maximum current of 40mA and featuring a coil resistance of 300 ohms. The relay is rated for operation between -65°C and 125°C, and is suitable for use with a maximum AC voltage of 115V and a maximum DC voltage of 28V. It is mounted through a hole and features a DPDT throw configuration.
Teledyne 412KM4-12/G technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 412KM4-12/G to view detailed technical specifications.
No datasheet is available for this part.