The Lepton 3.5 is a complete long-wave infrared (LWIR) camera module designed to interface easily into native mobile-device interfaces and other consumer electronics. It captures infrared radiation input in the nominal response wavelength band (8 to 14 microns) and outputs a uniform thermal image with radiometry (T-Linear) and spot meter functionality. It features 160x120 active pixels with a 12 µm pixel size and includes an integrated shutter for automatic non-uniformity correction.
Checking distributor stock and pricing after the page loads.
| Resolution | 160 x 120pixels |
| Pixel Size | 12µm |
| Horizontal Field of View (HFOV) | 57degrees |
| Spectral Range | 8 to 14µm |
| Thermal Sensitivity (NETD) | <50mK |
| Frame Rate | <9Hz |
| Typical Power Consumption | 150mW |
| Video Interface | SPI |
| Control Interface | I2C |
| Radiometric Accuracy | ±5°C |
| RoHS | Compliant |
| REACH | Compliant |