Teledyne 682-8006 technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | 682 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 682-8006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.