This DPDT relay from Teledyne features a 5V coil with a maximum current of 100mA and resistance of 50 ohms. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. The relay is rated for a maximum DC voltage of 28V and AC voltage of 115V.
Teledyne 712M-5/G technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 712M-5/G to view detailed technical specifications.
No datasheet is available for this part.