
This DPDT relay features a 5V coil with a current rating of 100mA and a resistance of 50 ohms. It is designed for through hole mounting and operates over a temperature range of -55°C to 85°C. The relay is rated for a maximum AC voltage of 115V and a maximum DC voltage of 28V.
Teledyne 712M2-5/G technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 712M2-5/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.