Teledyne 732DM2-6 technical specifications.
| Coil Current | 8.03mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 732DM2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.