
The AS1104 is a 4-channel USB interface IC from Teledyne's ArbStudio series, operating at a maximum frequency of 125MHz. It has four outputs and is powered by a 240V supply voltage, with an output current of 40mA and output voltage of 3.6V. The IC is packaged in bulk and weighs 2.8lb. It is designed for use with power cords.
Teledyne AS1104 technical specifications.
| Frequency | 125MHz |
| Interface | USB |
| Max Frequency | 125MHz |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 40mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ArbStudio |
| Weight | 2.8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne AS1104 to view detailed technical specifications.
No datasheet is available for this part.