Teledyne AS1104D technical specifications.
| Frequency | 125MHz |
| Interface | USB |
| Max Frequency | 125MHz |
| Number of Channels | 4 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ArbStudio |
| Weight | 2.8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne AS1104D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.