Teledyne CCS-32N10-S technical specifications.
| Gender | Female |
| Mount | Panel |
| Resistance | 50R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CCS-32N10-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.