Teledyne CCS-37S60-S technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Mount | Panel |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S60-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.