Teledyne DA1855A-PR2 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Series | DA1855A |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DA1855A-PR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
