Teledyne DR3P48A50/R technical specifications.
| Max Input Current | 11mA |
| Max Input Voltage | 240V |
| Max Output Current | 50A |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DR3P48A50/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.