Teledyne FS24D20-06/R technical specifications.
| Current Rating | 20A |
| Depth | 21mm |
| Height | 15mm |
| Length | 35.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, PCB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8300us |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne FS24D20-06/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.